Subtotal (1 unit)*
Kr. 109,60
(exc. VAT)
Kr. 137,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 109,60 |
*price indicative
- RS Stock No.:
- 287-8140
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Paint Roller | |
| Roller Diameter | 44mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Paint Roller | ||
Roller Diameter 44mm | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Paint Roller Frame for 9in Rollers
A tough and easy to use paint roller suitable for use with 9in short, medium and long pile paint roller sleeves.;Constructed with a heavy duty wire frame providing excellent strength and rigidity promoting an even smooth paint application. The ergonomic design and textured grip of the handle provide support and a comfortable grip over periods of long use.;Easy to clean and change the roller the heavy duty roller frame is suitable for professional and DIY use for any flat surface from walls to wooden floors.
Features and Benefits
Suitable for 9in roller sleeves;Heavy duty cage construction;Ergonomic plastic handle;Textured grip;Easy to clean and replace roller sleeves
Suitable RS PRO Rollers
Short pile 287-8124;Medium Pile 278-8141
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO x 44 mm Paint Roller (Medium Pile)
- RS PRO x 44 mm Paint Roller (Long Pile)
- Cottam x 44 mm Paint Roller
- Cottam x 44 mm Paint Roller (Medium Pile)
- RS PRO 305mm x 44 mm Paint Roller Kit includes: Roller (Medium Pile)
- Cottam x 44 mm Paint Roller (Long Pile)
- RS PRO x 102 mm Paint Roller (12 mm Pile)
- RS PRO x 35 mm Paint Roller (4mm Pile)