INSYS icom Plug-In Card For Use With MRX Series Routers

Subtotal (1 unit)*

Kr. 3 498,01

(exc. VAT)

Kr. 4 372,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 498,01

*price indicative

RS Stock No.:
100-812
Mfr. Part No.:
10019435
Brand:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Panel Meter Accessory

Accessory Type

Plug-In Card

For Use With

MRX Series Routers

Series

MRX

Standards/Approvals

Additionally for MRX2 LTES-US: FCC part 15 class B, IEC/EN 62368, immunity: EN 55035 ( replaces EN 55024), Emission: EN 55032 Class B, UL 62368-1, Additionally for MRX LAN 1.x, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, EN 61000-6-3, UKCA, RoHS, EN 61000-6-2, All variants: CE, IC

COO (Country of Origin):
DE
The Insys icom MRcard PD-B is a Modular plug-in card for MRX series routers. By bundling several functions into single device, it saves costs and space in the control cabinet while making the system administration more efficient, uniform and secure.

Fail-safe internet connection

Efficient upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy