Siemens Holder For Use With 3SU1 Series

Subtotal (1 unit)*

Kr. 314,26

(exc. VAT)

Kr. 392,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 314,26

*price indicative

RS Stock No.:
158-018
Mfr. Part No.:
3SU1510-1AA10-3NA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Holder

Accessory Type

Holder

For Use With

3SU1 Series

Series

3SU1

Standards/Approvals

3K6, UKCA, 3S2, 3B2, IEC 60721 3M6, Class B, EN 61373 Category 1, CE, EAC, IEC 81346-2, IEC 60068-2-27, IEC 60068-2-6

COO (Country of Origin):
DE
The Siemens Holder is designed for impeccable performance and reliability in demanding environments. Constructed with high-quality metal, it ensures durability while accommodating a range of functionalities. Ideal for applications requiring robust design, this model features a 3-way actuating element that allows for versatile use. Its innovative engineering allows for easy front plate mounting and includes specifications that meet stringent industry standards.

Easy integration

Reliable for millions of cycles

Low inrush current

High surge voltage resistance

Versatile conductor connections

Environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy