Siemens Holder For Use With 3SU1 Series
- RS Stock No.:
- 159-440
- Mfr. Part No.:
- 3SU1510-1AA10-1PA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 277,31
(exc. VAT)
Kr. 346,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 277,31 |
*price indicative
- RS Stock No.:
- 159-440
- Mfr. Part No.:
- 3SU1510-1AA10-1PA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Holder | |
| Accessory Type | Holder | |
| For Use With | 3SU1 Series | |
| Standards/Approvals | EN 61373 Category 1, EAC, 3K6, Class B, 3B2, IEC 60068-2-6, UKCA, IEC 60721 3M6, CE, 3S2, IEC 81346-2, IEC 60068-2-27 | |
| Series | 3SU1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Holder | ||
Accessory Type Holder | ||
For Use With 3SU1 Series | ||
Standards/Approvals EN 61373 Category 1, EAC, 3K6, Class B, 3B2, IEC 60068-2-6, UKCA, IEC 60721 3M6, CE, 3S2, IEC 81346-2, IEC 60068-2-27 | ||
Series 3SU1 | ||
- COO (Country of Origin):
- DE
The Siemens Holder offers an impressive design tailored for metal applications, showcasing a robust 3 way configuration that suits your unique operational needs. Crafted with durability in mind, it features screw terminals for reliable connectivity. The product has intricate design accommodates two contact modules, ensuring versatility in utilisation. With a focus on safety, it boasts a positive opening feature and is built to withstand various environmental conditions.
Metal construction for durability
Front plate mounting for easy installation
10 million cycles mechanical service life
Two normally closed contacts
Related links
- Siemens Holder For Use With 3SU1 Series
- Siemens For Use With 3SU1 Series
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 500V dc, 2 NC
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens SENTRON Holder For Use With Front Plate Mounting
- Siemens Compact Holder For Use With 7KM3133- 0BA00-3AA0 7KM4212-0BA00-3AA0