Socomec Analogue I/O Module For Use With DIRIS B

Subtotal (1 unit)*

Kr. 3 192,22

(exc. VAT)

Kr. 3 990,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 192,22

*price indicative

RS Stock No.:
253-3724
Mfr. Part No.:
48290031
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Analogue I/O Module

Product Type

Output Module

For Use With

DIRIS B

Standards/Approvals

IEC, UL

Series

4829

COO (Country of Origin):
FR
The Socomec DIRIS O-ioa analog input/output module is used for transmission of measurement image (current, power…) to PLCs. It has 4 position removable screw terminal blocks for input and output connections.

2 inputs (4-20 mA) centralise analogue sensors (pressure, humidity, temperature, etc.)

2 outputs (4-20 mA) report the measurements (power, currents, etc.) to PLCs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy