- RS Stock No.:
- 252-3066
- Mfr. Part No.:
- HSW600 22R J
- Brand:
- Arcol
33 In stock for same day dispatch
Added
Price Each
Kr. 604,83
(exc. VAT)
Kr. 756,04
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 604,83 |
10 - 24 | Kr. 524,95 |
25 - 49 | Kr. 497,17 |
50 - 99 | Kr. 451,73 |
100 + | Kr. 429,40 |
- RS Stock No.:
- 252-3066
- Mfr. Part No.:
- HSW600 22R J
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
600W Water cooled aluminium housed wirewound power resistor, HSW600 Series
The HSW600 series are suitable for use where water cooling is available and space is limited. Heat is extracted internally through the cooling pipe and externally by direct mounting onto a chassis or additional water cooled heatsink, thereby reducing temperature gradient across internal insulation. Applications include semiconductor protection and inrush current limiting.
The HSW600 series has a standard beaded copper 12.7mm OD waterpipe connection and PTFE insulated flexible leads. (19/0.45mm)
The HSW600 series has a standard beaded copper 12.7mm OD waterpipe connection and PTFE insulated flexible leads. (19/0.45mm)
Note
Rated at 600W when mounted on 3750cm² x 3mm aluminium plate with 25°C water flowing at a rate of 2 litres per minute.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 600W |
Series | HSW600 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Dimensions | 45 x 190 x 72.5mm |
Overall Height | 45mm |
Overall Length | 190mm |
Overall Width | 72.5mm |
- RS Stock No.:
- 252-3066
- Mfr. Part No.:
- HSW600 22R J
- Brand:
- Arcol