RND Wiping Paper Roll Rolled White Paper Wipers, 220 x 380mm, 500 Sheets
- RS Stock No.:
- 490-653
- Mfr. Part No.:
- RND 605-00181
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-653
- Mfr. Part No.:
- RND 605-00181
- Brand:
- RND
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
| Brand | RND | |
| Form Factor | Roll | |
| Colour | White | |
| Sheet Size | 220 x 380mm | |
| Number of Sheets | 500 | |
| Trade Name | Wiping Paper Roll | |
| Select all | ||
|---|---|---|
Brand RND | ||
Form Factor Roll | ||
Colour White | ||
Sheet Size 220 x 380mm | ||
Number of Sheets 500 | ||
Trade Name Wiping Paper Roll | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The RND wiping paper roll is designed for superior efficiency when it comes to cleaning and drying tasks. Boasting exceptional absorbency and strength, it ensures that you utilise less product with maximal results. The high-capacity design suits a variety of applications, from mopping up spills to drying hands, making it an essential addition to both home and workplace settings. Crafted entirely from wood pulp, this environmentally friendly option features impressive wet and dry tensile strength for reliability in any situation. The product is also characterised by its bright whiteness, ensuring a clean, hygienic finish every time. Whether you're in a busy kitchen or a commercial environment, this wiping paper roll is bound to exceed expectations and deliver consistent performance.
Consistent performance even in high-demand settings
Made from 100% wood pulp, promoting sustainability
Withstands rigorous wet and dry conditions
Made from 100% wood pulp, promoting sustainability
Withstands rigorous wet and dry conditions
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length