- RS Stock No.:
- 213-2359
- Mfr. Part No.:
- SSP-350ST2
- Brand:
- Seasonic
8 In stock for same day dispatch
Added
Price Each
Kr. 755,86
(exc. VAT)
Kr. 944,82
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 755,86 |
5 - 9 | Kr. 733,15 |
10 - 24 | Kr. 710,48 |
25 - 49 | Kr. 687,82 |
50 + | Kr. 665,16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-2359
- Mfr. Part No.:
- SSP-350ST2
- Brand:
- Seasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seasonic ATX form factor industrial power supply is version 12 V v.2.3 compliant and 80 PLUS Bronze rated. Super low noise fan control, double forward converter design and vital protection features are some of its advanced features. This power supply has full AC input. Its efficiency rating saves power and its stability extends the life of the components attached. It is a reliable power source for a wide range of systems that require an ATX form factor build.
High efficiency and reliability
over voltage protection
over power protection
over voltage protection
over power protection
Specifications
Attribute | Value |
---|---|
Input Voltage | 220V ac |
Output Voltage | 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV |
Power Rating | 350W |
Output Current | 2 A, 12 A, 16 A, 27 A, 300 mA |
Number of Outputs | 5 |
Better World Verification | 80 Plus Bronze |
Better World Product | Yes |