Better World
Seasonic 850W ATX Power Supply, 100 → 240V ac Input, 3.3V Output
- RS Stock No.:
- 213-2369
- Mfr. Part No.:
- SSP-850RS
- Brand:
- Seasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-2369
- Mfr. Part No.:
- SSP-850RS
- Brand:
- Seasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Seasonic | |
Input Voltage | 100 → 240V ac | |
Output Voltage | 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV | |
Power Rating | 850W | |
Output Current | 3 A, 20 A, 35 A, 70 A, 300 mA | |
Number of Outputs | 5 | |
Better World Product | Yes | |
Better World Verification | 80 PLUS Gold | |
Select all | ||
---|---|---|
Brand Seasonic | ||
Input Voltage 100 → 240V ac | ||
Output Voltage 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV | ||
Power Rating 850W | ||
Output Current 3 A, 20 A, 35 A, 70 A, 300 mA | ||
Number of Outputs 5 | ||
Better World Product Yes | ||
Better World Verification 80 PLUS Gold | ||
Related links
- Seasonic 500W ATX Power Supply 3.3V Output
- Seasonic 600W ATX Power Supply 3.3V Output
- Seasonic 400W ATX Power Supply 3.3V Output
- Seasonic 650W ATX Power Supply 3.3V Output
- Seasonic 1kW ATX Power Supply 3.3V Output
- Seasonic 350W ATX Power Supply 3.3V Output
- Seasonic 750W ATX Power Supply 3.3V Output
- Seasonic 350W ATX Power Supply 3.3V Output