- RS Stock No.:
- 739-3706
- Mfr. Part No.:
- FSP35060HHN
- Brand:
- FSP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 739-3706
- Mfr. Part No.:
- FSP35060HHN
- Brand:
- FSP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FSP 400W Ultra Silent 80 Plus ATX Computer Power Supply
Ultra Silent 80 Plus computer power supplies with a 12 cm silent black fan. These Ultra Silent Micro ATX 300W power supply have a high power density and an active PFC circuit.
High efficiency and power density
Low noise with 12 cm silent black fan
Compact size
Active PFC circuit
No load standby power of 0.75W max.
Protections: short circuit, over voltage, over current and over power
Low noise with 12 cm silent black fan
Compact size
Active PFC circuit
No load standby power of 0.75W max.
Protections: short circuit, over voltage, over current and over power
Standards
Safety approved by IEC60950
Supplied with
Cables and connectors (please see table for details)
Specifications
Attribute | Value |
---|---|
Input Voltage | 230V ac |
Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc |
Power Rating | 350W |
Output Current | 2.5 A, 15 A, 20 A, 21 A, 500 mA |
Number of Outputs | 6 |
Length | 150mm |
Width | 140mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 80% |
Load Regulation | ±5% |
Line Regulation | ±1% |
Minimum Temperature | 0°C |
Input Frequency Range | 50/60Hz |
Standards Met | IEC60950 |
Maximum Temperature | +40°C |
Weight | 1.2kg |
- RS Stock No.:
- 739-3706
- Mfr. Part No.:
- FSP35060HHN
- Brand:
- FSP