Subtotal (1 unit)*
Kr. 822,88
(exc. VAT)
Kr. 1 028,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 822,88 |
*price indicative
- RS Stock No.:
- 238-6133
- Mfr. Part No.:
- 118491
- Brand:
- Hama
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
| Brand | Hama | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 81in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Width | 86.18cm | |
| Depth | 6.96cm | |
| Height | 40.64cm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 81in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Width 86.18cm | ||
Depth 6.96cm | ||
Height 40.64cm | ||
- COO (Country of Origin):
- CN
The Hama monitor is ARM has maximum load capacity of 8 kg and used for the installation of two TFT/LCD-LED monitors with a screen diagonal of 33 to 81 cm (13 to 32"). The screen can be ideally adapted to sitting position due to continuous height adjustment (total height approx. 40 cm). Easy fix system for easy and continuous adjustment of the screen. The screen can be perfectly adapted to sitting position (total height max. 40 cm). Cable manager provides organisation and necessary strain relief. This ARM comes with mounting hardware, 1 foam pad and 1 installation guide.
360° rotation of the screen for horizontal or vertical orientation
Swivel arms for maximum rotation
Compatible for screens up to VESA 100x100
Up to +45°/-45° continuous tilt
Extendable up to 20.2 cm
pivot able up to 180° on 3 hinges
Table fastening with clamping screw (table TOP thickness max. 8.5 cm)
Related links
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 3 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm