Molex PCB Receptacle for use with Signal, Board-to-Board, Power
- RS Stock No.:
- 429-557
- Mfr. Part No.:
- 2195630018
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 616,95
(exc. VAT)
Kr. 771,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 616,95 | - |
| 10 + | Kr. 567,58 | 8% |
*price indicative
- RS Stock No.:
- 429-557
- Mfr. Part No.:
- 2195630018
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Signal, Board-to-Board, Power | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP | |
| Standards/Approvals | No | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Signal, Board-to-Board, Power | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP | ||
Standards/Approvals No | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is designed to meet the demanding requirements of board to board applications. With an innovative construction that incorporates guide receivers, this assembly allows for seamless integration of power and signal circuits. Offering three power circuits and thirty signal circuits, it ensures efficient performance in a compact format. Constructed from high quality materials, including high conductivity copper and liquid crystal polymer, this receptacle promises exceptional durability and reliability. This product not only excels in connectivity but also adheres to stringent compliance standards, making it an essential choice for modern electronic designs.
Engineered for robust board to board connectivity
Equipped with guide receivers for reliable mating
Supports a combination of power and signal circuits
Durable construction that withstands rigorous use
Designed for maximum current capacity
Meets high safety and compliance standards
Provides a compact footprint for space constrained applications
Optimised for a wide temperature range for versatile deployment
Includes keying features to prevent mismating
Related links
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx