TE Connectivity Housing for use with Rectangular Connector
- RS Stock No.:
- 476-891
- Mfr. Part No.:
- 3-178127-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-891
- Mfr. Part No.:
- 3-178127-6
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | Connector Housing | |
| For Use With | Rectangular Connector | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Dynamic 3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type Connector Housing | ||
For Use With Rectangular Connector | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Series Dynamic 3000 | ||
The TE Connectivity Housing receptacle, designed for crimp connections in wire-to-board applications, offers a versatile solution for connecting multiple wires in a compact and efficient manner. Part of the dynamic 3000 series, this robust connector caters specifically to 6-position setups, ensuring a reliable and stable electrical interface in various operating environments. With its rectangular design, it complements a range of wiring configurations, making it an ideal choice for both industrial and commercial applications. Its durable construction can withstand harsh conditions, providing long-term performance while maintaining operational integrity. This product adheres to multiple compliance directives, reflecting a commitment to safety and environmental responsibility in its design and functionality.
Optimised for both power and signal applications
Constructed to support cable mount configurations
Engineered for a wide operating temperature range ensuring reliability in extreme conditions
Compatible with a variety of contact terminations for flexible integration
Designed with two rows for efficient space utilisation
Features a centreline pitch that facilitates compact assembly
Effective in minimising signal interference for enhanced performance
Supports compliance with EU RoHS and ELV directives promoting environmental sustainability
Related links
- TE Connectivity 3.81mm Pitch 2 Row
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight