TE Connectivity Forge for use with Connectors
- RS Stock No.:
- 504-884
- Distrelec Article No.:
- 304-58-468
- Mfr. Part No.:
- 2212320-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-884
- Distrelec Article No.:
- 304-58-468
- Mfr. Part No.:
- 2212320-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Forge | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Standards/Approvals | UL Report, EU ELV Directive 2000/53/EC Compliant, Current ECHA Candidate List: JAN 2025 (247), EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, Candidate List Declared Against: JUNE 2024 (241), China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Series | Forge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Forge | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Standards/Approvals UL Report, EU ELV Directive 2000/53/EC Compliant, Current ECHA Candidate List: JAN 2025 (247), EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, Candidate List Declared Against: JUNE 2024 (241), China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Series Forge | ||
The TE Connectivity Innovative connector assembly is designed for superior performance in demanding applications, providing a reliable interface that meets modern connectivity needs. Featuring a robust construction, this product ensures excellent signal integrity and stability, making it an ideal choice for engineers seeking high-quality solutions. Whether for complex electronic systems or straightforward installations, this connector stands out with its versatility and compliance with industry standards, including EU RoHS and REACH regulations. The thoughtful design and attention to detail reflect a commitment to excellence in engineering, ensuring that users can trust in its long-lasting capabilities.
Engineered to deliver dependable connectivity in various environments
Optimised for easy installation with user-friendly design features
Compliant with stringent EU RoHS and REACH regulations
Robust construction enhances durability and mission-critical reliability
Suitable for a wide range of applications, from automotive to industrial
Related links
- TE Connectivity Forge for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity Socket for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Plug for use with Connectors
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Littelfuse Through Hole Gas Discharge Tube
