Molex Plug for use with SlimStack

Subtotal (1 reel of 7000 units)*

Kr. 36 802,89

(exc. VAT)

Kr. 46 003,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 36 802,89Kr. 5,258

*price indicative

RS Stock No.:
520-698
Distrelec Article No.:
304-62-460
Mfr. Part No.:
505274-3012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Plug

For Use With

SlimStack

Colour

Black

Material

Gold, Copper Alloy, LCP

Standards/Approvals

No

Series

505274

COO (Country of Origin):
JP
The Molex Board-to-Board Plug is designed with precision engineering for reliable and efficient connectivity in Compact electronic applications. Perfectly suited for board-to-board interfaces, this product ensures seamless performance with its exceptional pitch design, accommodating a robust circuit count for Advanced connectivity requirements. Featuring a low-profile mated height, it provides versatility in designs while maximising space efficiency. Enhanced with low-halogen and EU RoHS compliant materials, this connector not only meets rigorous environmental standards but also ensures durability and operational performance across various conditions. The product’s copper alloy construction and gold plating further enhance its electrical efficiency, making it a preferred choice for modern electronic systems.

Designed for board-to-board applications in Compact spaces

Meets stringent environmental compliance standards

Constructed from high-quality copper alloy for optimal conductivity

Features a low-profile mated height for versatile design integration

Offers a reliable connection with a durability rating of 30 mating cycles

Utilises surface mount technology for streamlined assembly

Available in a sleek black resin finish for aesthetic appeal

Supports a maximum of 30 circuits to facilitate complex connectivity needs

Temperature range ensures reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy