- RS Stock No.:
- 500-513
- Mfr. Part No.:
- 172156-1
- Brand:
- TE Connectivity
275 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 5,17
(exc. VAT)
Kr. 6,46
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | Kr. 5,17 | Kr. 25,85 |
125 - 245 | Kr. 4,642 | Kr. 23,21 |
250 - 495 | Kr. 4,40 | Kr. 22,00 |
500 - 1245 | Kr. 4,158 | Kr. 20,79 |
1250 + | Kr. 3,872 | Kr. 19,36 |
*price indicative |
- RS Stock No.:
- 500-513
- Mfr. Part No.:
- 172156-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Mini-Universal MATE-N-LOK |
Housing Material | Nylon |
- RS Stock No.:
- 500-513
- Mfr. Part No.:
- 172156-1
- Brand:
- TE Connectivity