- RS Stock No.:
- 180-0149
- Mfr. Part No.:
- ISDF-07-D
- Brand:
- Samtec
Available to back order for despatch 29.05.2024
Added
Price Each (In a Pack of 1000)
Kr. 6,465
(exc. VAT)
Kr. 8,081
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | Kr. 6,465 | Kr. 6 465,00 |
*price indicative |
- RS Stock No.:
- 180-0149
- Mfr. Part No.:
- ISDF-07-D
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
.050" (1.27 mm) pitch
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 1.27mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | ISDF |
For Use With | CC03 Series Socket Crimp Contact |
Body Orientation | Straight |
Width | 6.35mm |
Housing Material | Black Liquid Crystal Polymer |