- RS Stock No.:
- 685-0703
- Mfr. Part No.:
- DF20A-40DS-1C
- Brand:
- Hirose
Available to back order for despatch 17.07.2024
Added
Price Each (In a Pack of 10)
Kr. 2,992
(exc. VAT)
Kr. 3,74
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | Kr. 2,992 | Kr. 29,92 |
200 - 740 | Kr. 2,486 | Kr. 24,86 |
750 - 2990 | Kr. 2,09 | Kr. 20,90 |
3000 - 5990 | Kr. 1,947 | Kr. 19,47 |
6000 + | Kr. 1,804 | Kr. 18,04 |
*price indicative |
- RS Stock No.:
- 685-0703
- Mfr. Part No.:
- DF20A-40DS-1C
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double Row Socket
Features and Benefits
• Contact pitch 1 mm
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 1mm |
Gender | Female |
Series | DF20 |
For Use With | DF20 Series |
Body Orientation | Straight |
Length | 22.2mm |
Width | 5mm |
Housing Material | Polyamide |