- RS Stock No.:
- 828-6246
- Mfr. Part No.:
- 662022113322
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-6246
- Mfr. Part No.:
- 662022113322
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-MPC3 Series 3.0mm Female Dual Row Receptacle Housings
WR-MPC3 series dual row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging female receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 dual row male receptacle style plug connectors and 3.00mm WR-MPC3 dual row headers.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 33.85mm |
Width | 14mm |
Housing Material | Nylon |
- RS Stock No.:
- 828-6246
- Mfr. Part No.:
- 662022113322
- Brand:
- Wurth Elektronik