Phoenix Contact PC Connector Kit Containing PCB Connector

Subtotal (1 pack of 20 units)*

Kr. 5 892,64

(exc. VAT)

Kr. 7 365,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 294,632Kr. 5 892,64

*price indicative

RS Stock No.:
240-0988
Mfr. Part No.:
1044738
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

PCB Connector

Standards/Approvals

No

Series

PC

COO (Country of Origin):
SK
The Phoenix Contact PCB connector comes with nominal current and rated voltage of 32 A and 1000 V respectively. It has easy looping through of high power ratings using standard 16 mm² conductors. The drive screw position is easily recognizable, thanks to indicator and it has application-specific insulation due to individually removable insulating caps.

Connector system POWER COMBICON 6

Type of contact female connector

Number of positions 3

Connection method displacement connection

Contact material Cu alloy

Housing colour green

Related links