HARWIN M80-460 Connector Kit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 281,88

(exc. VAT)

Kr. 352,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 281,88
5 +Kr. 256,14

*price indicative

RS Stock No.:
247-9162
Mfr. Part No.:
M80-4602005
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Standards/Approvals

No

Series

M80-460

RoHS Status: Exempted

COO (Country of Origin):
GB
The HARWIN Connector is 10+10 position, female, fully shrouded and unsealed connector kit which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment. It has housing with hexagonal slotted jackscrews fitted, 20 x barrel crimp contacts loose and has gold finish on contact area and termination.

Contact gender female/socket/jack

Connector orientation straight

Connection type cable (crimp)

Cable conductor size 22AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy