Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 276,39
(exc. VAT)
Kr. 345,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 88 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 276,39 | - |
| 10 - 49 | Kr. 250,42 | 9% |
| 50 - 99 | Kr. 229,03 | 17% |
| 100 - 249 | Kr. 210,84 | 23% |
| 250 + | Kr. 195,51 | 29% |
*price indicative
- RS Stock No.:
- 161-3539
- Mfr. Part No.:
- M80-4612005
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Kit | |
| Standards/Approvals | No | |
| Series | M80 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Kit | ||
Standards/Approvals No | ||
Series M80 | ||
- COO (Country of Origin):
- GB
Complete kit: housing with Hexagonal slotted jackscrews fitted, 20 x barrel crimp contacts loose - Gold finish on contact clip and crimp shell.
Small Bore - suitable for 24 to 28AWG cable (Ø1.1mm max insulation). Spare contacts = M80-0130005.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN M80 Connector Kit
- HARWIN M80-461 Connector Kit
- HARWIN M80-481 Connector Kit
- HARWIN M80-460 Connector Kit
- HARWIN Datamate Connector Kit Containing 10 way DIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing 2+2 DIL Female Socket
- HARWIN Datamate Connector Kit Containing 13+13 DIL Female Socket
- HARWIN Datamate Connector Kit Containing Crimps, 12 way DIL Female Shell