TE Connectivity, AMP M Guide Pin Kit for use with 16 and 42 Position Mixed Connectors, 20 Position High Voltage
- RS Stock No.:
- 189-5934
- Mfr. Part No.:
- 1-200833-1
- Brand:
- TE Connectivity
800 In stock for same day dispatch
Added
Price Each (In a Bag of 100)
Kr. 62,096
(exc. VAT)
Kr. 77,62
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | Kr. 62,096 | Kr. 6 209,60 |
500 + | Kr. 57,439 | Kr. 5 743,90 |
*price indicative |
- RS Stock No.:
- 189-5934
- Mfr. Part No.:
- 1-200833-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity M Series Guide Pins and Sockets
M Series guide pins and sockets made from stainless steel. These guide pins and sockets are used for aligning connector halves during mating. Centre guide pins and sockets are used in housings that have a single mounting hole as well as in the centre hole of housings that have 3 or 4 mounting holes. Corner guide pins and sockets are for use in corner holes of housings that have 2 to 4 mounting holes but cannot be used in centre mounting holes.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifications
Attribute | Value |
---|---|
Accessory Type | Guide Pin Kit |
Backplane Connector Accessory Type | Guide Pin Kit |
For Use With | 16 and 42 Position Mixed Connectors, 20 Position High Voltage Connectors, 34 and 50-Position Posted Connectors |
Series | AMP M |