RS PRO Steel PCB Drill Bit, 1.3 mm, 2.35mm Diameter
- RS Stock No.:
- 457-601
- Brand:
- RS PRO
Subtotal (1 tube of 5 units)*
Kr. 120,81
(exc. VAT)
Kr. 151,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 46 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | Kr. 120,81 | Kr. 24,162 |
*price indicative
- RS Stock No.:
- 457-601
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 2.35mm | |
| Material | Steel | |
| Bit Diameter | 1.3mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Drill Bit | ||
Shank Diameter 2.35mm | ||
Material Steel | ||
Bit Diameter 1.3mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
HSS, Ground Shank Drills
HSS miniature twist drill bits for use with PCB drills
Drills have 2.35mm diameter shank
Produce clean holes in multi-layer PCB boards
Related links
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter