RS PRO Steel PCB Drill Bit, 800 μm, 2.35mm Diameter
- RS Stock No.:
- 457-651
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
Kr. 47,25
(exc. VAT)
Kr. 59,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 455 unit(s) shipping from 09 November 2026
- Plus 93 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | Kr. 47,25 | Kr. 9,45 | - |
| 10 - 24 | Kr. 45,76 | Kr. 9,152 | 3% |
| 25 + | Kr. 43,93 | Kr. 8,786 | 7% |
*price indicative
- RS Stock No.:
- 457-651
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 2.35mm | |
| Material | Steel | |
| Bit Diameter | 800μm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Drill Bit | ||
Shank Diameter 2.35mm | ||
Material Steel | ||
Bit Diameter 800μm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
HSS, Ground Shank Drills
HSS miniature twist drill bits for use with PCB drills
Drills have 2.35mm diameter shank
Produce clean holes in multi-layer PCB boards
Related links
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Steel PCB Drill Bit 2.35mm Diameter
- RS PRO Carbide PCB Drill Bit 3.18mm Diameter
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter