TE Connectivity 1-1793 Series Vertical Surface PCB Connector, 12 Contact(s), 0.8 mm Pitch
- RS Stock No.:
- 479-003
- Distrelec Article No.:
- 304-64-628
- Mfr. Part No.:
- 1-179396-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
Kr. 2 375,75
(exc. VAT)
Kr. 2 969,69
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 2 375,75 | Kr. 9,503 |
*price indicative
- RS Stock No.:
- 479-003
- Distrelec Article No.:
- 304-64-628
- Mfr. Part No.:
- 1-179396-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1793 | |
| Product Type | PCB Connector | |
| Pitch | 0.8mm | |
| Number of Contacts | 12 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Row Pitch | 0.8mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1793 | ||
Product Type PCB Connector | ||
Pitch 0.8mm | ||
Number of Contacts 12 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Termination Type Solder | ||
Row Pitch 0.8mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity 0.8mm pitch fine stack connector is expertly designed for high-density applications, ensuring reliable connections despite limited space constraints. Featuring an innovative taping and embossing technique, this connector not only streamlines the assembly process but also enhances performance through optimal contact reliability. Its compatibility with surface-mount technology further elevates its utility for modern electronic systems. Built to meet stringent international compliance standards, this connector delivers peace of mind in terms of regulatory adherence, making it an ideal choice for manufacturers looking to maintain quality and performance in their products. Its suitability for various applications positions it as a versatile component in the design of robust electronic systems.
Optimized for compact applications to improve design efficiency
Features an embossing taping for easy handling and output
Complies with EU RoHS and ELV directives, ensuring environmentally friendly use
Capable of withstanding reflow solder processes up to 245°C
Offers a non-low halogen material composition that meets stringent industry requirements
Includes supporting documentation for compliance and operational instructions
Related links
- TE Connectivity AMP CT Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI 11471 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI 254168 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
