TE Connectivity 3-2844 Series Board PCB Header, 5 Contact(s), Shrouded
- RS Stock No.:
- 481-319
- Distrelec Article No.:
- 304-49-902
- Mfr. Part No.:
- 3-284485-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 400 units)*
Kr. 2 324,91
(exc. VAT)
Kr. 2 906,14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 2 324,91 | Kr. 5,812 |
*price indicative
- RS Stock No.:
- 481-319
- Distrelec Article No.:
- 304-49-902
- Mfr. Part No.:
- 3-284485-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | 3-2844 | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | RAST 5 IDC Connector | |
| Mount Type | Board | |
| Termination Type | IDC | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-2844 | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System RAST 5 IDC Connector | ||
Mount Type Board | ||
Termination Type IDC | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The TE Connectivity 5 POS MONO SHAPE MKII PCB ASS'Y GW 750.N is an innovative connector solution that seamlessly integrates advanced functionality with robust performance. Designed for versatility within the RAST 5 IDC Connectors range, this product enhances connectivity reliability across a variety of applications. Its compact design maximizes space efficiency while ensuring ease of installation and maintenance. This connector is compliant with multiple directives, including EU RoHS and REACH regulations, making it a responsible choice for modern electronic applications. With a commitment to quality and performance, this connector supports sophisticated electrical connections that are essential for todays high-demand environments.
Maximizes space efficiency without compromising performance
Designed for easy installation and long-term reliability
Compliant with EU RoHS and REACH regulations for responsible usage
Offers excellent compatibility with various types of IDC connectors
Robust construction ensures durability in challenging environments
Part of a comprehensive series aimed at meeting diverse connectivity needs
Related links
- TE Connectivity 3-2844 Series Board PCB Header Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 3-5177 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity 3-1445 Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded