CHIPQUIK HDR Series Vertical Surface Mount Header, 40 Contact(s), 0.1 in Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 15,90

(exc. VAT)

Kr. 19,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 15,90-
10 +Kr. 14,647%

*price indicative

RS Stock No.:
924-805
Mfr. Part No.:
HDR100IMP40M-G-V-SM
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Series

HDR

Product Type

Header

Pitch

0.1in

Current

3A

Housing Material

Plastic

Number of Contacts

40

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board

Mount Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Contact Gender

Male

Standards/Approvals

REACH

COO (Country of Origin):
CN
The CHIPQUIK Innovative header connector delivers reliable connections for surface mount applications, ensuring robust and efficient performance in electronic designs.

Constructed with PA6T plastic for superior durability at high temperatures

Gold-plated brass pins enhance conductivity and corrosion resistance

Functions effectively within an operating temperature range of -40°C to +130°C

Supports reflow maximum temperatures up to +260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy