CHIPQUIK DIP300 Series Vertical Surface Mount Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 924-820
- Mfr. Part No.:
- DIP300-SOIC-16N
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save Kr. 69,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 87,86
(exc. VAT)
Kr. 109,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 87,86 | - |
| 10 - 24 | Kr. 80,88 | Kr. 69,80 |
| 25 + | Kr. 71,27 | Kr. 414,75 |
*price indicative
- RS Stock No.:
- 924-820
- Mfr. Part No.:
- DIP300-SOIC-16N
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Series | DIP300 | |
| Product Type | Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Brass (Pin) | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Series DIP300 | ||
Product Type Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 16 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Brass (Pin) | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Connector offers a robust Interface for converting DIP to SOIC-Narrow headers. It is designed to accommodate a variety of pin arrangements while ensuring reliable electrical performance.
Constructed from FR-4 UL94V-0 for enhanced durability
PA6T plastic body with a melting point of 320°C
Utilises gold-plated brass pins, ensuring excellent conductivity
Supports a wide operating temperature range from -40°C to +130°C
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
