Hirose DF64 Series Right Angle Surface Mount PCB Header, 3 Contact(s), 4.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 166-5080
- Mfr. Part No.:
- DF64-3P-4.5H(21)
- Brand:
- Hirose
Available to back order for despatch 04.12.2024
Added
Price Each (On a Reel of 500)
Kr. 7,582
(exc. VAT)
Kr. 9,478
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | Kr. 7,582 | Kr. 3 791,00 |
*price indicative |
- RS Stock No.:
- 166-5080
- Mfr. Part No.:
- DF64-3P-4.5H(21)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 4.5mm DF64 Series Two Piece Board to Board, Wire to Board Connector System
Hirose 4.5mm DF64 series 2-piece horizontal mating plug and recepacle connector system for board to board and board-to-wire applications, comprising of PCB mount receptacles, PCB headers and cable mount crimp plug housings. This 4.5mm DF64 series connector system utilizies a board-to-board floating structure and a two point, stress free contact structure that absorbs the movement and mislaignment between PCBs and provides a reliable connection. The wide effective mating width and length of the DF64 connector system increases dimensional tolerances in both the X and Y directions on the PCB. The DF64 connector system also utilizes a stress free side locking system that provides a tactile click on mating completion in wire to board applications, a visual check is also possible. The 4.5mm DF64 series headers and cable mounting plugs both share and mate with a common receptactle connector which simplifies the PCB layout. Typical applications for the DF64 series 2-piece connection system includes lighting, automotive headlamps, medical devices and FA controllers.
Stock numbers 873-5142 and 873-5158 are right angle PCB SMT mount pin headers
Stock numbers 873-5145 and 873-5151 are right angle PCB SMT mount receptacles
Stock numbers 873-5133 and 873-5149 are cable mount plug housings
The cable mount plug housings require crimp contacts purchasing separately, see stock number 873-5136 typically
Stock numbers 873-5142 and 873-5158 are right angle PCB SMT mount pin headers
Stock numbers 873-5145 and 873-5151 are right angle PCB SMT mount receptacles
Stock numbers 873-5133 and 873-5149 are cable mount plug housings
The cable mount plug housings require crimp contacts purchasing separately, see stock number 873-5136 typically
4.5mm Board to Board, Wire to Board - Hirose DF64 Series
Specifications
Attribute | Value |
---|---|
Series | DF64 |
Pitch | 4.5mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 5.0A |
Series Number | 64 |
Voltage Rating | 350.0 V |