Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 10 Contact(s), 2.0mm Pitch, 2
- RS Stock No.:
- 170-8837
- Mfr. Part No.:
- 10112690-G03-05ULF
- Brand:
- Amphenol Communications Solutions
Available to back order for despatch 16.07.2024
Added
Price Each (In a Tube of 60)
Kr. 10,84
(exc. VAT)
Kr. 13,55
(inc. VAT)
Units | Per unit | Per Tube* |
60 + | Kr. 10,84 | Kr. 650,40 |
*price indicative |
- RS Stock No.:
- 170-8837
- Mfr. Part No.:
- 10112690-G03-05ULF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2.00 mm Amphenol FCI Minitek™ SMT Horizontal Un-Shrouded Headers
These Amphenol FCI Minitek™ Horizontal SMT Headers enable perpendicular Board to Board as well as Wire to Board
connections on a 2 mm grid using surface mount technology and have a Post length 4.0 mm. The horizontal SMT header is soldered at the edge of the PCB and mates with any of various different types of FCI Minitek™ receptacles plus cable and wire connectors. The components in the MinitekTM system including these SMT horizontal headers are fully intermateable.
connections on a 2 mm grid using surface mount technology and have a Post length 4.0 mm. The horizontal SMT header is soldered at the edge of the PCB and mates with any of various different types of FCI Minitek™ receptacles plus cable and wire connectors. The components in the MinitekTM system including these SMT horizontal headers are fully intermateable.
Note
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Series | Minitek |
Pitch | 2.0mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Voltage Rating | 650.0 V |
- RS Stock No.:
- 170-8837
- Mfr. Part No.:
- 10112690-G03-05ULF
- Brand:
- Amphenol Communications Solutions