- RS Stock No.:
- 183-1056
- Mfr. Part No.:
- TX24-50R-12ST-H1E
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 183-1056
- Mfr. Part No.:
- TX24-50R-12ST-H1E
- Brand:
- JAE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Specifications
Attribute | Value |
---|---|
Series | TX24 |
Pitch | 1.27mm |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1.0A |
Voltage Rating | 500.0 V |