Amphenol Communications Solutions B324 Series Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
236-9920
Mfr. Part No.:
B3241B7L111260E100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

B324

Pitch

0.5mm

Number of Contacts

60

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The Amphenol ICC B324 series is a high speed high current power pin board-to-board connectors, this power pin has 0.50 mm pitch floating board-to-board connector system is designed for applications that need large current and space saving.

Low profile design
UL94V-0 flammability rated LCP material
RoHS compliant and lead-free
Halogen-free resin material
High flammability rating
Anti-fool mating design
Direction guide functions for easy mating
High Speed transmission 10Gb/s

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy