Molex 5569 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 186,01

(exc. VAT)

Kr. 232,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 18,601Kr. 186,01
100 - 240Kr. 18,075Kr. 180,75
250 +Kr. 17,595Kr. 175,95

*price indicative

Packaging Options:
RS Stock No.:
262-3559
Mfr. Part No.:
39301021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

PCB Header

Current

13A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Matte Tin Finish

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex 2 circuit PCB header having current rating of 13 A and voltage rating of 600 V. It is made up of brass material and gold plating.

Natural in color

Not low halogen

Related links