- RS Stock No.:
- 628-8515
- Mfr. Part No.:
- 81100-600203-RB
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 628-8515
- Mfr. Part No.:
- 81100-600203-RB
- Brand:
- 3M
Technical Reference
Legislation and Compliance
Product Details
3M 810 Series Tripolarized 1.27 x 2.54 mm Shrouded PCB Ejector Header
810 series PCB through hole PCB mount double row shrouded tripolarized ejector headers with a space saving 1.27 x 2.54 mm contact configuration. This configuration makes these 810 series PCB headers half the length of other traditional 2.54 x 2.54 mm connectors doubling board density. The tripolarization consists of three polarisation bumps on the housing that provides robust alignment when mating with the 820 series sockets. The ejection latches of these 810 series headers are designed to withstand rugged, high performance applications and are either supplied with the header or purchased separately. The housings are fully shrouded offering contact protection and are made from high temperature plastic making them suitable for lead free past-in-hole soldering methods. Press fit board locks are incorporated into each end of the housings for securing the connector to the PCB when soldering
Features & Benefits
Compact 1.27 x 2.54 mm space saving design
Tripolarization for robust alignment to mating socket
Four wall shrouding for contact protection
High temperature thermoplastic for lead free paste-in-hole soldering
Press fit board locks for secure PCB attachment
Tripolarization for robust alignment to mating socket
Four wall shrouding for contact protection
High temperature thermoplastic for lead free paste-in-hole soldering
Press fit board locks for secure PCB attachment
Note
Specifications
Attribute | Value |
---|---|
Series | 810 |
Pitch | 1.27mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 500.0mA |
- RS Stock No.:
- 628-8515
- Mfr. Part No.:
- 81100-600203-RB
- Brand:
- 3M