Harting SEK 18 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 693-5432
- Mfr. Part No.:
- 09185345919
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 693-5432
- Mfr. Part No.:
- 09185345919
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Male header, straight press-in pins
Contact length 4.5 mm
Standards
IEC 60 603-13
Press-in connectors
Specifications
Attribute | Value |
---|---|
Series | SEK 18 |
Pitch | 2.54mm |
Number of Contacts | 34 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
Voltage Rating | 350 V ac/dc |
- RS Stock No.:
- 693-5432
- Mfr. Part No.:
- 09185345919
- Brand:
- HARTING