Weidmüller OMNIMATE SL Series Straight Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 733-0513
- Mfr. Part No.:
- SL-SMT 5.08HC/04/180 3.2SN BK BX - 1838000000
- Brand:
- Weidmüller
Discontinued product
- RS Stock No.:
- 733-0513
- Mfr. Part No.:
- SL-SMT 5.08HC/04/180 3.2SN BK BX - 1838000000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vertical Open Ends SMT Headers
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Series | OMNIMATE SL |
Pitch | 5.08mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 19.0A |
Voltage Rating | 400.0 V |
- RS Stock No.:
- 733-0513
- Mfr. Part No.:
- SL-SMT 5.08HC/04/180 3.2SN BK BX - 1838000000
- Brand:
- Weidmüller