Phoenix Contact PCB Connector, 24 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-2959
- Mfr. Part No.:
- 1769696
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 15 000,60
(exc. VAT)
Kr. 18 750,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 300,012 | Kr. 15 000,60 |
*price indicative
- RS Stock No.:
- 882-2959
- Mfr. Part No.:
- 1769696
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: MSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-424
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-424
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-474
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-424
- TE Connectivity 2199070 Series Vertical Surface PCB Connector 5 mm Pitch Shrouded