ideal-tek SC-PCSS 17 mm 510 x 350 mm ESD-Safe PCB Holder 14mm 17 mm
- RS Stock No.:
- 247-2669
- Mfr. Part No.:
- SC-PCSS
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 62,81
(exc. VAT)
Kr. 78,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 62,81 |
*price indicative
- RS Stock No.:
- 247-2669
- Mfr. Part No.:
- SC-PCSS
- Brand:
- ideal-tek
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
| Brand | ideal-tek | |
| Product Type | ESD-Safe PCB Holder | |
| Maximum Board Size | 510 x 350 mm | |
| Height | 17mm | |
| Depth | 17mm | |
| Width | 14mm | |
| Swivel | No | |
| Standards/Approvals | IEC 61340-2-3:2016, IEC 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type ESD-Safe PCB Holder | ||
Maximum Board Size 510 x 350 mm | ||
Height 17mm | ||
Depth 17mm | ||
Width 14mm | ||
Swivel No | ||
Standards/Approvals IEC 61340-2-3:2016, IEC 61340-5-1:2016 | ||
- COO (Country of Origin):
- IT
The IDEALTEK cover clip lever works as an important accessory for PCSA circuit board holder.
Width 14 mm
Height 17 mm
Weight 5 g
Related links
- ideal-tek MO-BS-PCSS 17 mm 510 x 350 mm ESD-Safe PCB Holder 6mm 6 mm
- ideal-tek SC-PCSA 20 mm 510 x 350 mm ESD-Safe PCB Holder 60mm 20 mm
- ideal-tek PR-PCSS 35 mm 510 x 350 mm ESD-Safe PCB Holder 35mm 31 mm
- ideal-tek IN-PCSS 18 mm 510 x 350 mm ESD-Safe PCB Holder 24mm 24 mm
- ideal-tek SF-BS-PCSS 5 mm 510 x 350 mm ESD-Safe PCB Holder 5mm 5 mm
- ideal-tek BS-PCSS-2-4 8 mm 510 x 350 mm ESD-Safe PCB Holder 12mm 12 mm
- ideal-tek BS-PCSS-NBS 28 mm 510 x 350 mm ESD-Safe PCB Holder 28mm 28 mm
- ideal-tek AC-PCSA 22 mm 510 x 350 mm ESD-Safe PCB Holder 37mm 22 mm