- RS Stock No.:
- 890-7079
- Mfr. Part No.:
- 555-2403F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7079
- Mfr. Part No.:
- 555-2403F
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Dominant Wavelength | 583 nm |
LED Orientation | Right Angle |
Dimensions | 2.54 x 6.22 x 6.35mm |
Length | 2.54mm |
Width | 6.22mm |
Height | 6.35mm |
Forward Current | 6.7mA |
Lens Colour | Yellow |
Lens Finish | Non-Diffused |
Series | 555 |
LED Size | 2mm (T-3/4) |
Intensity | 2.1mcd |
Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 |
Configuration | Single |