Molex HD Mezz Series Straight PCB Socket, 143-Contact, 11-Row, 1.2mm Pitch, Solder Termination
- RS Stock No.:
- 167-6366
- Mfr. Part No.:
- 45802-0311
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-6366
- Mfr. Part No.:
- 45802-0311
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 143 | |
| Number of Rows | 11 | |
| Pitch | 1.2 mm, 2mm | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Series | HD Mezz | |
| Contact Material | Alloy | |
| Series Number | 45802 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 143 | ||
Number of Rows 11 | ||
Pitch 1.2 mm, 2mm | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series HD Mezz | ||
Contact Material Alloy | ||
Series Number 45802 | ||
- COO (Country of Origin):
- US
Related links
- Molex Mirror Mezz Series Vertical Surface PCB Header 1.3 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Cable Mount 10-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 4-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 20-Contact 1.2mm Pitch, IDC Termination
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 2.5 mm Pitch 1 Row Straight
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 75705 Series Vertical Through Hole Module 3.7 mm Pitch Shrouded