Hirose ER8 Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 175-0135
- Mfr. Part No.:
- ER8-50S-0.8SV-7H
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 175-0135
- Mfr. Part No.:
- ER8-50S-0.8SV-7H
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose PCB Socket
The Hirose PCB ER8 series surface mount straight socket has 50 contacts. It has a voltage rating of 300V and a current rating of 500mA. The socket has gold-plated copper alloy contacts. It is used for Samtecs edge rate.
Features and Benefits
• Pitch size is 0.8mm
• Differential impedance is 85ohms
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 7mm
• Termination method is solder
• Transmission rate is 10Gbps
• Differential impedance is 85ohms
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 7mm
• Termination method is solder
• Transmission rate is 10Gbps
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Stacking Height | 7mm |
Current Rating | 500mA |
Voltage Rating | 300 V |
Series | ER8 |
Contact Material | Copper |
Contact Plating | Gold |