Amphenol Communications Solutions Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-3070
Mfr. Part No.:
89883-304LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

8

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

COO (Country of Origin):
FR
The Amphenol ICC Dubox contact has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connector.

Floating solder tails self-centre on circuit pads and assure co-planarity
4-wall contact design for signal protection
Dielectric withstanding voltage up to 1000V RMS
Operating temperature range from -65 °C to +125 °C
Current rating up to 3A