- RS Stock No.:
- 154-8282
- Mfr. Part No.:
- SO-0318-04-01-02
- Brand:
- Samtec
Available to back order for despatch 21.05.2024
Added
Price 1 Bag of 1
Kr. 34,17
(exc. VAT)
Kr. 42,71
(inc. VAT)
Bag(s) | Per Bag |
1 - 9 | Kr. 34,17 |
10 - 49 | Kr. 31,88 |
50 - 99 | Kr. 29,86 |
100 + | Kr. 28,16 |
- RS Stock No.:
- 154-8282
- Mfr. Part No.:
- SO-0318-04-01-02
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
Precision Board Stacking Standoff
Board stacking stand off
Board stacks from 5.00 mm to 30.00 mm
Female thread/press-in and male/male thread
Board stacks from 5.00 mm to 30.00 mm
Female thread/press-in and male/male thread
Specifications
Attribute | Value |
---|---|
Body Height | 3.18mm |
Material | Stainless Steel |
Bore Diameter | 4 |
For Screw Size | 4 |
Body Diameter | 6.35mm |