Wurth Elektronik Steel

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 132,68

(exc. VAT)

Kr. 165,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20Kr. 26,536Kr. 132,68
25 - 45Kr. 24,94Kr. 124,70
50 - 95Kr. 21,85Kr. 109,25
100 - 245Kr. 20,318Kr. 101,59
250 +Kr. 19,264Kr. 96,32

*price indicative

Packaging Options:
RS Stock No.:
176-8183
Mfr. Part No.:
9774080960R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21)

Applications

Simple and fast automated assembly

For distances from 1 to 15 mm

With non stop internal diameter 3.3 mm

High mechanical strength

Related links