- RS Stock No.:
- 176-8398
- Mfr. Part No.:
- 9774010243R
- Brand:
- Wurth Elektronik
110 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 11,748
(exc. VAT)
Kr. 14,685
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 11,748 | Kr. 117,48 |
20 - 40 | Kr. 11,154 | Kr. 111,54 |
50 - 90 | Kr. 10,813 | Kr. 108,13 |
100 - 240 | Kr. 9,306 | Kr. 93,06 |
250 + | Kr. 8,844 | Kr. 88,44 |
*price indicative |
- RS Stock No.:
- 176-8398
- Mfr. Part No.:
- 9774010243R
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-SMSI is a 1mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 1mm |
Material | Steel |
Body Diameter | 4.35mm |
Bore Diameter | 2.8mm |
For Screw Size | M2 |