Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole

Subtotal (1000 units, in bags of 1000)*

Kr. 1 743,00

(exc. VAT)

Kr. 2 179,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +Kr. 1,743Kr. 1 743,00

*price indicative

RS Stock No.:
184-2362
Mfr. Part No.:
702935000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Self-Retaining Spacer

Height

16.1mm

Chassis Hole Diameter

4.8mm

PCB Hole Diameter

4.8mm

Material

Polyamide 66

Fixing Screw Size

M3

Standards/Approvals

DIN ISO 2768, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2

COO (Country of Origin):
TW
Applications

The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy