Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- RS Stock No.:
- 184-2690
- Mfr. Part No.:
- 702935000
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (20 units, in packs of 20)*
Kr. 50,00
(exc. VAT)
Kr. 62,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | Kr. 2,50 | Kr. 50,00 |
| 100 - 180 | Kr. 2,38 | Kr. 47,60 |
| 200 - 380 | Kr. 2,277 | Kr. 45,54 |
| 400 + | Kr. 2,185 | Kr. 43,70 |
*price indicative
- RS Stock No.:
- 184-2690
- Mfr. Part No.:
- 702935000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 16.1mm | |
| Chassis Hole Diameter | 4.8mm | |
| PCB Hole Diameter | 4.8mm | |
| Material | Polyamide 66 | |
| Fixing Screw Size | M3 | |
| Standards/Approvals | DIN ISO 2768, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 16.1mm | ||
Chassis Hole Diameter 4.8mm | ||
PCB Hole Diameter 4.8mm | ||
Material Polyamide 66 | ||
Fixing Screw Size M3 | ||
Standards/Approvals DIN ISO 2768, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available
Related links
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole