Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- RS Stock No.:
- 230-2053
- Distrelec Article No.:
- 304-41-244
- Mfr. Part No.:
- 9774030592R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
Kr. 144,14
(exc. VAT)
Kr. 180,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | Kr. 14,414 | Kr. 144,14 |
| 50 - 190 | Kr. 13,442 | Kr. 134,42 |
| 200 - 490 | Kr. 12,859 | Kr. 128,59 |
| 500 + | Kr. 11,875 | Kr. 118,75 |
*price indicative
- RS Stock No.:
- 230-2053
- Distrelec Article No.:
- 304-41-244
- Mfr. Part No.:
- 9774030592R
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EU, EC, REACH, JEDEC JS709B, RoHS, IEC 61249-2-21 | |
| Kit Contents | Steel Spacer with Internal Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EU, EC, REACH, JEDEC JS709B, RoHS, IEC 61249-2-21 | ||
Kit Contents Steel Spacer with Internal Thread | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI SMT Spacer with M5 internal thread size and it has tin surface with steel material.
Operating temperature -55 up to +150 °C
Tightening torque 1.2 Nm
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Spacer Stud M6 Steel