- RS Stock No.:
- 184-2083
- Mfr. Part No.:
- 973180365
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2083
- Mfr. Part No.:
- 973180365
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic spacer stud with metric internal thread and clip for circuit boards.
Specifications
Attribute | Value |
---|---|
PCB Support Type | Support Pillar |
Overall Height | 27.6mm |
Body Height | 18mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 2.1mm |
Material | Polyamide |